
Hand Valve; 3-Port; Resid. Press. Relief; Modular; 3/8NPT(F) Port; Locking Holes
SMC VHS30-N03-RZ technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VHS30 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VHS30-N03-RZ to view detailed technical specifications.
No datasheet is available for this part.