SMC VHS50-N06-Z technical specifications.
| Actuator Type | Rotary |
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VHS50 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VHS50-N06-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.