SMC VX220HL technical specifications.
| Body Material | Resin |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Series | VX22 |
| RoHS | Compliant |
Download the complete datasheet for SMC VX220HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.