SMC VXD2260A-10F-JDOR1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 25mm |
| Ratings | IP65 |
| Series | VXD22 |
| RoHS | Compliant |
Download the complete datasheet for SMC VXD2260A-10F-JDOR1 to view detailed technical specifications.
No datasheet is available for this part.