SMC VXED2140-04F-5DO1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 15mm |
| Series | VXED21 |
| RoHS | Compliant |
Download the complete datasheet for SMC VXED2140-04F-5DO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.