SMC VXZ230EG technical specifications.
| Body Material | Resin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | VXZ |
| RoHS | Compliant |
Download the complete datasheet for SMC VXZ230EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.