SMC VZ3223-5MOZ-M5-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VZ3000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC VZ3223-5MOZ-M5-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.