SMC VZ5120-5H-01-Q technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Manufacturer Series | VZ5000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC VZ5120-5H-01-Q to view detailed technical specifications.
No datasheet is available for this part.