SMC ZFB200-06 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZFB |
| Material | Polyester |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ZFB200-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
