SMC ZFC101-03B technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZFC |
| Material | Rubber, Nylon, Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ZFC101-03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.