SMC ZFC54 technical specifications.
| Operating pressure | -100 kPa...1.0 MPa |
| Operating temperature | 0...60 °C |
| Termination | ø 6 mm |
| Filter pore density | 5 |
| Test pressure | 1.5 |
| Flow | 100 l/min |
| RoHS | Compliant |
Download the complete datasheet for SMC ZFC54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.