SMC ZP10US technical specifications.
| Package/Case | SMC |
| Diameter | 12mm |
| Height | 0.472inch |
| Manufacturer Series | ZP |
| Material | Rubber |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP10US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.