SMC ZP2V-B5-03 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZP2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Termination | M5 |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP2V-B5-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.