SMC ZSE30AF-01-F-L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE30A(F) |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Range | 1 ? 5 V, 4 ? 20 mA |
| Output Type | PNP |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE30AF-01-F-L to view detailed technical specifications.
No datasheet is available for this part.