SMC ZSE30AF-N01-D-L technical specifications.
| Manufacturer Series | ZSE30AF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE30AF-N01-D-L to view detailed technical specifications.
No datasheet is available for this part.