The Smec HK1005R18JT-F is a high frequency ceramic chip inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.18uH with a tolerance of 5% and is tested at a frequency of 100M. The maximum DC current is 0.2A and the maximum DC resistance is 3.7R. The minimum quality factor is 8 and the minimum self resonant frequency is 500M. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.55mm, and product depth of 0.55mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Smec HK1005R18JT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK1005R18JT-F to view detailed technical specifications.
No datasheet is available for this part.