Smiths 015028-1014 technical specifications.
| Type | Triax |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smiths 015028-1014 to view detailed technical specifications.
No datasheet is available for this part.