Board Connector, 95 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal,
Smiths 311P822-MC-095-BS-D4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 95 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths 311P822-MC-095-BS-D4 to view detailed technical specifications.
No datasheet is available for this part.