Smiths 60A6221 technical specifications.
| Package Length (mm) | 35.31 |
| Package Width (mm) | 19.05 + 8.89(Max) |
| Package Height (mm) | 12.7 |
| Type | Isolator |
| Maximum VSWR | 1.2 |
| Minimum Frequency | 3600MHz |
| Maximum Frequency | 4100MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Minimum Isolation | 18dB |
| Maximum Insertion Loss | 0.5dB |
| Cage Code | 24602 |
| EU RoHS | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Smiths 60A6221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.