Smiths D01EEB904FSUTAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths D01EEB904FSUTAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.