Smiths KA29/127BEV15FCTAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (5) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA29/127BEV15FCTAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.