Board Connector, 330 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle,
Smiths KA330/254EEFD21TAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 330 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA330/254EEFD21TAH to view detailed technical specifications.
No datasheet is available for this part.