Conn Board to Board RCP 330 POS 2.54mm Crimp RA Thru-Hole
Smiths KA330/254EEFR21TAH technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 330 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| Height | 14.07mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smiths KA330/254EEFR21TAH to view detailed technical specifications.
No datasheet is available for this part.