Smiths KA330/254EPMB101TH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 330 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA330/254EPMB101TH to view detailed technical specifications.
No datasheet is available for this part.