Smiths KA41/127BEFD21TAH technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA41/127BEFD21TAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.