Smiths KA41/127BEFH221TAH technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD (5) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA41/127BEFH221TAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.