Smiths KA53/127BPMC10TH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths KA53/127BPMC10TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.