Smiths KSD22-VFD04H0TAH technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smiths KSD22-VFD04H0TAH to view detailed technical specifications.
No datasheet is available for this part.