Smiths LWFSTAH technical specifications.
| Contact Type | Signal |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 4A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Smiths LWFSTAH to view detailed technical specifications.
No datasheet is available for this part.