Smiths MHD2001745110 technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Product Length (mm) | 111.9 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 7.9 |
| Type | High Density |
| Gender | M |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 200V |
| Cage Code | 24602 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Smiths MHD2001745110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.