Smiths MHD3001745110 technical specifications.
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 300 |
| Terminal Pitch | 1.9mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
Download the complete datasheet for Smiths MHD3001745110 to view detailed technical specifications.
No datasheet is available for this part.