Smiths YPN006-025H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Smiths YPN006-025H to view detailed technical specifications.
No datasheet is available for this part.