SMP Technology U001-0811-501-Z technical specifications.
| Type | USB |
| Gender | RCP |
| Number of Contacts | 4/4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SMP Technology U001-0811-501-Z to view detailed technical specifications.
No datasheet is available for this part.