SMP Technology U003-0580-235-Z technical specifications.
| Type | Mini-USB |
| Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SMP Technology U003-0580-235-Z to view detailed technical specifications.
No datasheet is available for this part.