
Socomec 48250094 technical specifications.
| Package/Case | Module |
| Number of I/Os | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Socomec 48250094 to view detailed technical specifications.
No datasheet is available for this part.
