
Socomec 48251201 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Series | Diris A40 |
| RoHS | Not Compliant |
Download the complete datasheet for Socomec 48251201 to view detailed technical specifications.
No datasheet is available for this part.
