
Socomec 48503005 technical specifications.
| Display Type | LCD |
| Min Operating Temperature | -10°C |
| Number of Phases | 3 |
| Series | Countis E30 |
| RoHS | Not Compliant |
Download the complete datasheet for Socomec 48503005 to view detailed technical specifications.
No datasheet is available for this part.
