
Sofim 500F-2-14-2 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sofim 500F-2-14-2 to view detailed technical specifications.
No datasheet is available for this part.
