
Sofim 60003 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| Resistance | 50R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Sofim 60003 to view detailed technical specifications.
No datasheet is available for this part.
