Sofim 60009 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Polarity | Normal |
| Resistance | 50R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sofim 60009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
