Sofim 60114 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Length | 25.5mm |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Right Angle |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Sofim 60114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
