
Sofim BB10B10100C1 technical specifications.
| Characteristic Impedance | 75R |
| Length | 1m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Sofim BB10B10100C1 to view detailed technical specifications.
No datasheet is available for this part.
