Softrisc SR_EVRC_001EVAL technical specifications.
| PartStatus | Evaluation |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | OMAP4 |
| AssociatedARMCore | CortexM4 |
| SoftwareLanguage | Assembly |
| CodeSize | 25-75KB |
| RoHS | Not Compliant |
Download the complete datasheet for Softrisc SR_EVRC_001EVAL to view detailed technical specifications.
No datasheet is available for this part.