
SOL Expert SWM technical specifications.
| Height | 12cm |
| Length | 19cm |
| Width | 9.5cm |
| RoHS | Not Compliant |
Download the complete datasheet for SOL Expert SWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
