
Solartron Metrology OP/25ReturnSpring technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Range | ±25 mm |
| Ratings | IP43 |
| RoHS | Not Compliant |
Download the complete datasheet for Solartron Metrology OP/25ReturnSpring to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
