Solid State 12F60 technical specifications.
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 12F60 to view detailed technical specifications.
No datasheet is available for this part.