Solid State 1N3009B technical specifications.
| Package/Case | DO-4 |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Solid State 1N3009B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.