Solid State 1N3309B technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 50W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N3309B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.