SOLID STATE 1N4056 STANDARD DIODE, 275A, 1KV, DO-9
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State 1N4056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 275A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Solid State 1N4056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
