Solid State 1N5305 technical specifications.
| Average Rectified Current | 2.2A |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5305 to view detailed technical specifications.
No datasheet is available for this part.